Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PESD5V0L2BT-T/R
Manufacturer Part #:

PESD5V0L2BT,215

Manufacturer:

Description: TVS Diode Arrays 5V BIDIRECTION ESD DUAL
Silverlight Page 705, Mouser Enhanced Catalog
PDF Page 705, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 2 Channels
Breakdown Voltage: 7.6 V
Clamping Voltage: 10 V
Operating Voltage: 5 V
Peak Surge Current: 13 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: PESDxL2BT
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Capacitance: 75 pF
Dimensions: 1.4 mm W x 3 mm L x 1.1 mm H
Package / Case: SOT-23
Packaging: Reel
Peak Pulse Power Dissipation: 350 W
Factory Pack Quantity: 3000
Part # Aliases: PESD5V0L2BT T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,876 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  25: $0.355
  100: $0.303
  250: $0.264
  500: $0.223
  1,000: $0.172
  2,000: $0.152
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.152
  5,000: $0.142
  10,000: $0.133
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VS-MBRS340TRPBF
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Vishay Semiconductors
1: $0.79
DAC7311IDCKT
Digital to Analog Converters - DAC 12B Sgl Ch 80uA ...
Texas Instruments
1: $2.67
Si8421AB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 1/ ...
Silicon Labs
1: $1.01
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.28
REF3040AIDBZT
Voltage & Current References 4.096V 50ppm/DegC 50u ...
Texas Instruments
1: $1.70
GRM188R71A225KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.35
LP2985AIM5-4.5/NOPB
Low Dropout Regulators - LDO 150MA LOW NOISE LDO
Texas Instruments
1: $0.78
79109-1009
Headers & Wire Housings 20CKT 2mm SMT RECPT
Molex
1: $3.01
ZXMP3A17E6TA
MOSFET 30V P-Chnl UMOS
Diodes Inc. / Zetex
1: $0.77
3-644456-4
Headers & Wire Housings NARROW FLT HDR 4P Straight ...
TE Connectivity / AMP
1: $0.23
TPS61030PWP
DC/DC Switching Regulators 1Adj 1-A 96% Eff Boost ...
Texas Instruments
1: $5.73
DF3Z-2P-2H(20)
Headers & Wire Housings 2MM R/A PCB HEADER 2 POS S ...
Hirose Connector
1: $1.00
PESD3V3L2BT,215
TVS Diode Arrays 3.3V BIDIRECTION ESD DUAL
NXP Semiconductors
1: $0.43
04023C471JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.41
PESD12VL2BT,215
TVS Diode Arrays 12V BIDIRECTIONL ESD DUAL
NXP Semiconductors
1: $0.44
CPDU24V
ESD Suppressors 1CH Bidirectional 4V ESD Supressor
Comchip Technology
1: $0.48
C0805C104K1RALTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.38
BQ24003PWP
Battery Management Li-Ion Linear Charge Management ...
Texas Instruments
1: $4.38
595D107X06R3C2T
Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% ...
Vishay/Sprague
1: $1.88
CRCW0805R750JNEALR
Thick Film Resistors - SMD 1/8watt .75ohms 5%
Vishay/Dale
1: $0.17


154619418 145376927