|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PESD5V0F1USF315
Manufacturer Part #:

PESD5V0F1USF,315

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors Low capacitance ESD protection diode
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: DSN-0603-2
Breakdown Voltage: 8 V
Polarity: Unidirectional
Clamping Voltage: 10 V
Peak Surge Current: 3 A
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Brand: NXP Semiconductors
Height: 0.3 mm
Length: 0.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 9000
Termination Style: SMD/SMT
Width: 0.3 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 77,344
Y405310K0000J0L Trimmer Resistors - Through Hole 1,228
SN65HVD1780DR RS-485 Interface IC 4,271
1N5819HW-7-F Schottky Diodes & Rectifiers 129,541
NUP2201MR6T1G TVS Diode Arrays 48,977
DX4R205JJAR1800 USB Connectors 8,412
HMC349ALP4CETR RF Switch ICs 2,880
2N7002DW MOSFET 53,013
06033D105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,906
12063D226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,535
Real Time Availability
Stock:
7,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
10:
$0.317
100:
$0.177
$0.129
$0.111
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 9000
To purchase full reel, order in multiples of 9000:
$0.104
$0.095
$0.092
$0.088
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113705195 120070634 121780097 123207567 125444392 147914401 175451368 107423608 154156799 156058099 161402757 195371018 197847692 130130482 176911793