|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PESD24VS5UD-T/R
Manufacturer Part #:

PESD24VS5UD,115

Manufacturer:

Description:
TVS Diode Arrays 24V 5X ESD ARRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Polarity: Unidirectional
Number of Channels: 5 Channel
Breakdown Voltage: 27 V
Clamping Voltage: 52 V
Peak Surge Current: 4 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: PESDxS5UD
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Package / Case: SC-74
Cd - Diode Capacitance: 45 pF
Length: 3.1(Max) mm
Packaging: Reel
Pd - Power Dissipation: 200 W
Factory Pack Quantity: 3000
Type: Fivefold ESD Protection Diode Arrays
Width: 1.7(Max) mm
Working Voltage: 24 V
Part # Aliases: PESD24VS5UD T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,911
DM3CS-SF Memory Card Connectors 4,220
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,426
STPS5L60S Schottky Diodes & Rectifiers 8,392
ES1J Rectifiers 40,247
FDN360P MOSFET 2,366
TCA6424ARGJR Interface - I/O Expanders 7,342
BAT54C-7-F Schottky Diodes & Rectifiers 35,378
DF13C-6P-1.25V(20) Headers & Wire Housings 4,622
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,247,610
Real Time Availability
Stock:
4,491 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.472
100:
$0.297
$0.222
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.19
$0.176
$0.167
$0.163
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 155743582 163535096 177044800 195371018 197847692 154619418 156058099 123207567 131121624 147914401 106110656 117989847 119071417 137030531 153257584