Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PEMB14115
Manufacturer Part #:

PEMB14,115

Manufacturer:

Description: Transistors Switching - Resistor Biased TRNS DOUBL RET TAPE7
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: PNP
Typical Input Resistor: 47 KOhms
Mounting Style: SMD/SMT
Package / Case: SOT-666-6
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 4000
Part # Aliases: PEMB14 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  25: $0.26
  100: $0.202
  250: $0.127
  500: $0.108
  1,000: $0.074
  3,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.065
  6,000: $0.056
  12,000: $0.048
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927