Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PDZ24B8115
Manufacturer Part #:

PDZ24B,115

Manufacturer:

Description: Zener Diodes DIODE ZENER 2 PCT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 24.25 V
Voltage Tolerance: 2 %
Voltage Temperature Coefficient: 20.4 mV/k
Zener Current: 200 mA
Power Dissipation: 400 mW
Maximum Reverse Leakage Current: 0.05 uA
Maximum Zener Impedance: 30 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-76
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: PDZ24B T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,602 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.35
  25: $0.256
  100: $0.199
  250: $0.125
  500: $0.107
  1,000: $0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.063
  6,000: $0.055
  12,000: $0.047
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74AVC4T245PWR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.75
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
STX-3500-3NTR
Phone Connectors 3.5mm SMT STEREO BLK 3P ALL PLAST ...
Kycon
1: $1.42
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
LQW15AN5N6C10D
Fixed Inductors 5.6 NH +-.2NH
Murata Electronics
1: $0.37
ECA-1HM101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.33
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
GRM1555C1H330JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GCM1555C1H180JZ13J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 18pF ...
Murata Electronics
1: $0.10
P6SMB100AT3G
TVS Diodes - Transient Voltage Suppressors 100V 60 ...
ON Semiconductor
1: $0.37
CRCW120610R0FKEAHP
Thick Film Resistors - SMD 1/2watt 10ohms 1% 100pp ...
Vishay/Dale
1: $0.92
ERJ-3EKF3603V
Thick Film Resistors - SMD 0603 360Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
GRM1555C1H470JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
EEU-FR1A102L
Aluminum Electrolytic Capacitors - Leaded 10VDC 10 ...
Panasonic Electronic Components
1: $0.27
GDZ13B-V-GS18
Zener Diodes 13 Volt 0.2 Watt 2%
Vishay Semiconductors
1: $0.10
AS168X-CB1G150
Circuit Breakers DIN THERM-MAG 1P 15A UL508 listed
Schurter
1: $23.50
558-1101-001F
LED Panel Mount Indicators RED DIFFUSED
Dialight
1: $1.15

145376927