|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PDTC143XU115
Manufacturer Part #:

PDTC143XU,115

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased TRANS RET TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 0.476
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: PDTC143XU T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,370
STM32F405RGT6 ARM Microcontrollers - MCU 3,005
TPS5420DR Voltage Regulators - Switching Regulators 3,414
STMPE811QTR Interface - I/O Expanders 1,913
USBLC6-2SC6 ESD Suppressors 3,698
MBR0520L Schottky Diodes & Rectifiers 75,056
SN65HVD230QD CAN Interface IC 1,540
GCM155R71C104KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 567,561
AAT3681AIJS-4.2-T1 Battery Management 1,059
TJA1027T/20,118 LIN Transceivers 5,295
Real Time Availability
Stock:
30,434 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.152
100:
$0.053
$0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.027
$0.024
$0.021
$0.019
$0.016
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401