|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PDTC143TU115
Manufacturer Part #:

PDTC143TU,115

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased TRANS RET TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Configuration: Single
Transistor Polarity: NPN
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: PDTC143TU T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-PDTC143TU-135 PDTC143TU,135 Reel In Stock $0.17 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCJB226M016R0150 Tantalum Capacitors - Polymer SMD 6,057
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 477,026
TPA6211A1DRBR Audio Amplifiers 5,287
TAJC227K010RNJ Tantalum Capacitors - Solid SMD 150
C1005X5R1E224K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,440
C1005X6S1C225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,693
C0402C181J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,313
C0402C221J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 94,249
C1005C0G1H020B050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,588
Real Time Availability
Stock:
86,805 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.152
100:
$0.053
$0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.027
$0.024
$0.021
$0.019
$0.016
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 197847692 147914401Alternative Packaging