|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PDTA144EU115
Manufacturer Part #:

PDTA144EU,115

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased TRANS RET TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Configuration: Single
Transistor Polarity: PNP
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SOT-323-3
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Part # Aliases: PDTA144EU T/R
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-PDTA144EU135 PDTA144EU,135 Reel Non-Stocked $0.02 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,299
BC847BPN,115 Bipolar Transistors - BJT 532,445
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 34,259
MAX1501ETE+ Battery Management 1,386
TPS63002DRCR Voltage Regulators - Switching Regulators 2,600
TJA1028T/5V0/20:11 LIN Transceivers 12,345
SE2431L-R RF Front End 4,423
PDTC143EU,115 Bipolar Transistors - Pre-Biased 21,644
GCJ32ER71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,168
Real Time Availability
Stock:
22,333 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.152
100:
$0.053
$0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.027
$0.024
$0.021
$0.019
$0.016
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692Alternative Packaging