|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCT2075TP147
Manufacturer Part #:

PCT2075TP,147

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Temp Sensor
Mouser Online Catalog Page 432, Mouser Online Catalog
PDF Page 432, PDF Catalog Page
PCT2075TP,147 Datasheet PCT2075TP,147 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: 1 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 11 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: + 80 C
Mounting Style: SMD/SMT
Package / Case: HWSON-8
Product: Temperature Sensor
Brand: NXP Semiconductors
Operating Supply Current: 125 uA
Packaging: Reel
Series: PCT2076
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCF85063ATT/AJ Real Time Clock 8,139
BQ51025YFPT Wireless Charging ICs 412
AP3417CKTR-G1 Voltage Regulators - Switching Regulators 8,045
ACPL-M61L-000E High Speed Optocouplers 1,828
CAT25256VI-GT3 EEPROM 2,965
CRCW0402100RFKED Thick Film Resistors - SMD 787,371
TNPW040210K0BEED Thin Film Resistors - SMD 60,610
PDZ15B,115 Zener Diodes 22,733
RC2512FK-0768RL Thick Film Resistors - SMD 118
TC1054-1.8VCT713 LDO Voltage Regulators 1,990
Real Time Availability
Stock:
3,531 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.69
10:
$0.558
100:
$0.36
$0.288
$0.243
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.234
$0.233
$0.22
$0.216

To add to a project, please Log In.

189014863 166463371 179771517 166050945 119479548 185990947 127707587 144949695 103643850 141411018 142336017 100300003 111065840 109217377 126916482 128996964 129787322 147914401 153282410 159913293 195346910 130972179 180528314 194707424 197847692