|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCF8885TS1
Manufacturer Part #:

PCF8885TS/1,118

Manufacturer:

Description:
Proximity Sensors Capacitive 8-channel proximity switch
Mouser Online Catalog Page 431, Mouser Online Catalog
PDF Page 431, PDF Catalog Page
PCF8885TS/1,118 Datasheet PCF8885TS/1,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Capacitive
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: NXP Semiconductors
Operating Supply Voltage: 19 V
Package / Case: TSSOP-28
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI8422AB-D-IS Digital Isolators 13,444
1757035 Pluggable Terminal Blocks 2,965
TN2524N8-G MOSFET 15,822
TLE5012B E1000 Board Mount Hall Effect / Magnetic Sensors 3,731
NCP18XH103F03RB NTC Thermistors 33,966
LW T773-P1S1-5K8L-Z Standard LEDs - SMD 4,183
08055C100KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,920
C3225X7R2J473K200AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,445
C2012X7R1H474M125AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,378
CRCW0805560RFKEA Thick Film Resistors - SMD 32,094
Real Time Availability
Stock:
3,321 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.52
10:
$2.25
100:
$2.05
250:
$1.85
500:
$1.66
$1.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.32
$1.21
$1.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133181888 138475036 133883935 195346910 144949695 126916482 142336017 176040977 187620208