|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCF8566TS1118
Manufacturer Part #:

PCF8566TS/1,118

Manufacturer:

Description:
LCD Drivers 24 SGMT 315KHz
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: LCD Drivers
RoHS: RoHS Compliant Details
Number of Digits: 12 Digit
Number of Segments: 96 Segment
Maximum Clock Frequency: 315 kHz
Operating Supply Voltage: 2.5 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VSO-40
Packaging: Reel
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Pd - Power Dissipation: 400 mW
Series: PCF8566
Factory Pack Quantity: 500
Supply Current - Max: 90 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6201 Motor / Motion / Ignition Controllers & Drivers 523
CC2D23S Board Mount Humidity Sensors 455
145638009511859+ Memory Card Connectors 1,758
CRCW08050000Z0EA Thick Film Resistors - SMD 534,183
CRCW08051M00FKEA Thick Film Resistors - SMD 185,361
CRCW0805100KFKEA Thick Film Resistors - SMD 274,662
PCF8566T/1,118 LCD Drivers 419
APTR3216SURCK Standard LEDs - SMD 29,514
Real Time Availability
Stock:
344 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 344 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.43
10:
$2.00
100:
$1.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.40
$1.16
$1.07
$1.03
$0.958
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

Popular Searches: 40 Digit LCD Drivers
121159121 151682008