Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCF8534AUDA10
Manufacturer Part #:

PCF8534AU/DA/1,026

Manufacturer:

Description: LCD Drivers 2.5V/3.3V/5V LCD DRIVER
PDF Data Sheet
 
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Number of Digits: 30
Number of Segments: 240
Maximum Clock Frequency: 400 kHz
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: Die
Packaging: Bulk
Attached Touch Screen: No
Brand: NXP Semiconductors
Maximum Power Dissipation: 400 mW
Maximum Supply Current: 50 mA
Mounting Style: SMD/SMT
Series: PCF8534A
Factory Pack Quantity: 720
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,170 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1170 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.37
  10: $1.10
  100: $0.851
  500: $0.752
  1,000: $0.594
  2,500: $0.527
  10,000: $0.507
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4162EUK+T
Operational Amplifiers - Op Amps uPower Single Sup ...
Maxim Integrated
1: $4.46
MAX8570EUT+T
LCD Drivers High-Efficiency LCD Boost
Maxim Integrated
1: $3.19
MAX3222ECDWR
RS-232 Interface IC Multichannel RS-232 Line Drv/R ...
Texas Instruments
1: $2.50
TPS79333DBVR
LDO Voltage Regulators 200mA 3.3V Hi PSRR
Texas Instruments
1: $0.84
MAX5481ETE+
Digital Potentiometer ICs 10-Bit Nonvolatile Linea ...
Maxim Integrated
1: $2.76
MAX399ESE+
Multiplexer Switch ICs 4:1 2Ch Precision Analog MU ...
Maxim Integrated
1: $5.70
MAX6133A25+
Voltage References 3ppm/C Low-Power Voltage Ref
Maxim Integrated
1: $4.69


121159121 135098756 151682008 197847692 174621656