|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCF7900NHNC0K118
Manufacturer Part #:

PCF7900NHN/C0K,118

Manufacturer:

Description:
RF Transmitter Fractional-N-PLL UHF Transmitter
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Transmitter
RoHS: RoHS Compliant Details
Type: Fractional-N PLL ISM/SRD UHF Transmitter
Operating Frequency: 315 MHz, 434 MHz, 868 MHz, 915 MHz
Package / Case: HVQFN-16
Mounting Style: SMD/SMT
Packaging: Reel
Brand: NXP Semiconductors
Operating Supply Current: 7 mA
Factory Pack Quantity: 6000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 6000
Multiples: 6000
Pricing (USD)
Reel of 6000
$0.919
$0.849

To add to a project, please Log In.

106676961 116829238 120237030 195020875 104517046 147914401 195997434