|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCF2129AT/1512
Manufacturer Part #:

PCF2129AT/1,512

Manufacturer:

Description:
Real Time Clock Accu Real Time Clock
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOIC-20
RTC Bus Interface: I2C, SPI
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
RTC Memory Size: 28 B
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Function: Calendar, Clock
Factory Pack Quantity: 38
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

121422855 138320711 154287898