|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCA9952TWQ900118
Manufacturer Part #:

PCA9952TW/Q900,118

Manufacturer:

Description:
LED Lighting Drivers 16-channel Fm+ I2C- bus 57 mA LED driver
Mouser Online Catalog Page 109, Mouser Online Catalog
PDF Page 109, PDF Catalog Page
PCA9952TW/Q900,118 Datasheet PCA9952TW/Q900,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 5.5 V
Operating Frequency: 1 MHz
Output Current: 57.5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HTSSOP-28
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 3.2 W
Product: LED Lighting Drivers
Factory Pack Quantity: 2500
Supply Current - Max: 15 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
163A17549X D-Sub Standard Connectors 660
PRTR5V0U2X,215 ESD Suppressors 14,075
TCA9548APWR Switch ICs - Various 5,517
CRCW060310K0FKEA Thick Film Resistors - SMD 911,054
C1608X5R1E475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,081
WP710A10GD Standard LEDs - Through Hole 116,507
10103594-0001LF USB Connectors 3,673
TSX-3225 16.0000MF10U-B0 Crystals 2,154
MH2029-600Y EMI Filter Beads, Chips & Arrays 13,702
VLP-350-F LED Light Pipes 3,100
Real Time Availability
Stock:
1,985 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.77
10:
$2.47
100:
$2.25
250:
$2.03
500:
$1.82
$1.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.45
$1.33
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147344147 151682008 167623012 121159121 146259450 170638211 197847692 134489215 147914401 128534242 174962586