Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCA9901DP,118
Manufacturer Part #:

PCA9901DP,118

Manufacturer:

Description: LED Lighting Drivers LED Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Maximum Supply Current: 40 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1750
Multiples: 1
Pricing (USD)
  1,750: $0.305
  3,000: $0.283
  6,000: $0.273

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
FAN2103MPX
DC/DC Switching Converters 3A 24V INPUT
Fairchild Semiconductor
1: $2.63
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
CM200C-32.768KDZB-UT
Crystals 32.768 KHz 6.0pF PLASTIC SMD
Citizen
1: $0.84
BAT54CWT1G
Schottky Diodes & Rectifiers 30V 225mW Dual Common ...
ON Semiconductor
1: $0.29


170638211 174962586 167623012