Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCA9621PW118
Manufacturer Part #:

PCA9621PW,118

Manufacturer:

Description: Digital Bus Switch ICs 65 mA 8-Bit 2-Wire Bus Output Port
Silverlight Page 373, Mouser Enhanced Catalog
PDF Page 373, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Number of Switches: Single
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-16
Packaging: Reel
Maximum Power Dissipation: 300 mW
Mounting Style: SMD/SMT
Operating Frequency: 1 MHz
Factory Pack Quantity: 2500
Supply Current: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,475 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.24
  25: $2.70
  100: $2.46
  250: $2.22
  500: $1.99
  1,000: $1.68
  2,000: $1.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.53
  5,000: $1.50
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $1.94
ETJ
Soldering Irons Weller Lng Scrdvr Tp .031"x.012"x1 ...
Weller
1: $4.20
501784
Test Clips W/BARREL 10AMP BU-60
Silvertronic
1: $0.20


This product is also available in:
191789956