Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PBSS5580PA-115
Manufacturer Part #:

PBSS5580PA,115

Manufacturer:

Description: Transistors Bipolar - BJT 80V 4A PNP LO VCEsat TRANSISTOR
PDF Data Sheet
 
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 80 V
Collector- Emitter Voltage VCEO Max: - 80 V
Emitter- Base Voltage VEBO: - 7 V
Maximum DC Collector Current: - 5 A
Gain Bandwidth Product fT: 110 MHz
DC Collector/Base Gain hfe Min: 70
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-1061
Continuous Collector Current: - 4 A
DC Current Gain hFE Max: 265
Maximum Power Dissipation: 2.1 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,145 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  25: $0.49
  100: $0.42
  250: $0.364
  500: $0.308
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  6,000: $0.196
  12,000: $0.18
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCC28070PW
Power Factor Correction ICs 2Phase Interleaved CCM ...
Texas Instruments
1: $5.28
Si8233BD-C-IS
Isolator Interface IC 5kV 4A H.Side/L.Side Isolatd ...
Silicon Labs
1: $2.93
NC7SZ175P6X
Flip Flops UHS D-Type Flip-Flop
Fairchild Semiconductor
1: $0.34
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
VIPER53SPTR-E
AC/DC Switching Converters OFF line Primary Swtch
STMicroelectronics
1: $3.98
PKC-136
TVS Diodes - Transient Voltage Suppressors 160V 15 ...
STMicroelectronics
1: $0.78
Si8461BB-B-IS1
Isolator Interface IC 6 Ch 2.5kV Isolator 150M 6/1
Silicon Labs
1: $3.16
ST715PUR
Low Dropout Regulators - LDO High Input Volt 85 mA ...
STMicroelectronics
1: $0.88
1N4148WT-7
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.44
TL432BIDBZTG4
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $1.20
NC7SZ00P5X
Logic Gates UHS 2-Inp NAND Gate
Fairchild Semiconductor
1: $0.30
Si8502-C-IM
Board Mount Current Sensors 10A SNGLE OUTPUT 1kV
Silicon Labs
1: $0.99
ZXTP717MATA
Transistors Bipolar - BJT BIPOLAR TRANSISTOR NPN
Diodes Inc. / Zetex
1: $0.66
ZXGD3004E6TA
Power Driver ICs 8A Gate Driver Mosfet
Diodes Inc. / Zetex
1: $0.76
ZXTP718MATA
Transistors Bipolar - BJT BIPOLAR TRANSISTOR NPN
Diodes Inc. / Zetex
1: $0.66
Si8511-C-IS
Board Mount Current Sensors 5A DUAL OUTPUT 5kV
Silicon Labs
1: $1.42
SML-LX0402SIC-TR
Standard LEDs - SMD Red Water Clear 636nm 140mcd
Lumex
1: $0.35
SFH6106-1X001
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.67

000000001