Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PBSS5220VT/R
Manufacturer Part #:

PBSS5220V,115

Manufacturer:

Description: Transistors Bipolar - BJT LO VCESAT(BISS)TRANS TAPE-7
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 20 V
Collector- Emitter Voltage VCEO Max: 20 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 2 A
Gain Bandwidth Product fT: 185 MHz
DC Collector/Base Gain hfe Min: 220 at 1 mA at 2 V, 220 at 100 mA at 2 V, 220 at 500 mA at 2 V, 155 at 1 A at 2 V, 60 at 2 A at 2 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SS-Mini
DC Current Gain hFE Max: 220 at 1 mA at 2 V
Maximum Power Dissipation: 900 mW
Minimum Operating Temperature: - 65 C
Packaging: Reel
Factory Pack Quantity: 4000
Part # Aliases: PBSS5220V T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  25: $0.304
  100: $0.248
  250: $0.206
  500: $0.17
  1,000: $0.127
  3,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.114
  6,000: $0.107
  12,000: $0.099
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927