Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-P89LPC901FN-S
Manufacturer Part #:

P89LPC901FN,129

Manufacturer:

Description: 8-bit Microcontrollers - MCU 80C51 1K FL 128B RAM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: 80C51
Data Bus Width: 8 bit
Maximum Clock Frequency: 18 MHz
Program Memory Size: 1 KB
Data RAM Size: 128 B
On-Chip ADC: No
Operating Supply Voltage: 2.4 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: SOT-97-1
Mounting Style: SMD/SMT
Interface Type: UART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 6
Number of Timers: 2
On-Chip DAC: No
Packaging: Tube
Processor Series: P89LPC9x
Program Memory Type: Flash
Factory Pack Quantity: 50
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Part # Aliases: P89LPC901FN-S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
INA169NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.32
V23105A5005A201
Low Signal Relays - PCB 24VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.53
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
SN74AHC1G125DBVR
Buffers & Line Drivers Tri-State Single Bus
Texas Instruments
1: $0.49
VS-60CPU06-F
Rectifiers 2x30 Amp 600 Volt 300 Amp IFSM
Vishay Semiconductors
1: $4.56
STCS1APHR
LED Lighting Drivers 1.5 A Max Const LED Driver
STMicroelectronics
1: $2.38
SST25VF032B-80-4I-S2AF
Flash 32M (4Mx8) 80MHz Industrial Temp
Microchip Technology
1: $2.10
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
P89LPC922A1FN,112
8-bit Microcontrollers - MCU MCU 8-Bit CISC 8KB Fl ...
NXP Semiconductors
1: $1.82
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK
Molex
1: $0.22
MAX3226ECAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $3.59
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $6.76
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
USB-DONGLE
Interface Development Tools USB Dongle Rev 3
FDI
1: $20.00

184081253 126370038 160243568 111518453 140163296 177705945 115827378