|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-P80C31SFAA512
Manufacturer Part #:

P80C31SFAA,512

Manufacturer:

Description:
8-bit Microcontrollers - MCU 8B MCU128/256B RAM 2.7-5.5V 33MHZ
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: PLCC-44
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 16 MHz
Data RAM Size: 128 B
ADC Resolution: No ADC
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Brand: NXP Semiconductors
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Minimum Operating Temperature: - 40 C
Number of Timers/Counters: 3 Timer
Packaging: Tube
Factory Pack Quantity: 1300
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PEX8112-AA66BI F PCI Interface IC 1,044
H11L1M Logic Output Optocouplers 21,878
ADG849YKSZ-REEL7 Analog Switch ICs 6,873
TPS63001DRCR Voltage Regulators - Switching Regulators 5,698
DDB6U134N16RR Discrete Semiconductor Modules 113
FH19C-6S-0.5SH(05) FFC & FPC Connectors 9,135
T491C107K016AT Tantalum Capacitors - Solid SMD 24,662
MRF151 RF MOSFET Transistors 131
CRCW080515K4FKEA Thick Film Resistors - SMD 24,950
CRCW08055K11FKEA Thick Film Resistors - SMD 22,400
Real Time Availability
Not Available
Pricing (USD)

121294461 177705945 184081253 111518453 115827378 126370038 140163296 160243568