Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-OM7925BGU7051598
Manufacturer Part #:

OM7925/BGU7051,598

Manufacturer:

Description: Amplifier IC Development Tools LNA-21dB-0.6 1GHz-NF 0.65dB
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product: Evaluation Board
Tool Is For Evaluation Of: BGU7051
Operating Supply Voltage: 5 V
Operating Supply Current: 80 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $233.84
  5: $226.06

To add to a project, please Log In.


000000001