Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-OM7626BGA7024955
Manufacturer Part #:

OM7626/BGA7024/9/5,598

Manufacturer:

Description: Amplifier IC Development Tools MPA MMIC demo board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product: Evaluation Boards
Tool Is For Evaluation Of: BGA7024
Operating Supply Voltage: 5.7 V
Operating Supply Current: 125 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $185.69
  5: $179.52

To add to a project, please Log In.


000000001