|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-OM13054UL
Manufacturer Part #:

OM13054UL

Manufacturer:

Description:
Sockets & Adapters LPC-Link 2
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: Debug Adapters
For Use With: LPCXpresso Development Platforms
Brand: NXP Semiconductors
Core: ARM Cortex
Data Bus Width: 32 bit
Description/Function: LPC-Link 2, Stand-alone debug adapter, Support development tools and IDEs
Interface Type: SPI
Packaging: Bulk
Tool Is For Evaluation Of: LPCXpresso Development Platforms
Part # Aliases: OM13054,598
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 218
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
EA-XPR-202 Daughter Cards & OEM Boards 12
OM13069,598 Development Boards & Kits - ARM 68
CRCW060310K0FKEA Thick Film Resistors - SMD 920,403
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 321,960
EA-ACC-012 Flat Cables 199
OM13027,598 Development Boards & Kits - ARM 21
EA-ACC-040 Sockets & Adapters 52
OM13071,598 Development Boards & Kits - ARM 62
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 4
Multiples: 1
Pricing (USD)
4:
$20.00
Similar Product
Manufacturer:

Embedded Artists

Manufacturer Part #:
Description:
Sockets & Adapters LPC-LINK 2 Debug adapter

To add to a project, please Log In.

118379457 178275067 147914401 192564755