|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-OM13053
Manufacturer Part #:

OM13053

Manufacturer:

Description:
Development Boards & Kits - ARM LPC800 Xpresso CORTEX M0+
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 265, Mouser Online Catalog
PDF Page 265, PDF Catalog Page
OM13053 Datasheet OM13053 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC812
Core: ARM Cortex M0+
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: LPC-Xpresso Board
Dimensions: 140 mm x 35 mm
Interface Type: JTAG, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Series: LPC800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,372
LPC810M021FN8FP ARM Microcontrollers - MCU 11,002
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
43045-0600 Headers & Wire Housings 6,448
OM13069,598 Development Boards & Kits - ARM 68
LPC812M101JDH16FP ARM Microcontrollers - MCU 2,210
OM13071,598 Development Boards & Kits - ARM 62
OM13035,598 Development Boards & Kits - ARM 32
LPC812M101JDH20FP ARM Microcontrollers - MCU 3,827
OM13058 Development Boards & Kits - ARM 39
Real Time Availability
Stock:
288 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.75

To add to a project, please Log In.

106283148 197847692 153566726 147914401 192564755