Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-OM13039,598
Manufacturer Part #:

OM13039,598

Manufacturer:

Description: Development Boards & Kits - ARM Keil MCB1857 Eval Board
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 245, Mouser Enhanced Catalog
PDF Page 245, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: LPC1857
Core: ARM Cortex M3
Interface Type: CAN, Serial, UART
Operating Supply Voltage: 8 V to 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $361.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
SC-CPU
Development Boards & Kits - ARM SolderCore CPU MAI ...
SolderCore
1: $73.18
OMAPL138BZWTA3
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $35.90
LM3480IM3-5.0/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
TPS3801K33DCKR
Supervisory Circuits 2.93V
Texas Instruments
1: $0.97
CSD17304Q3
MOSFET 30V N Channel NexFET Power MOSFET
Texas Instruments
1: $0.77
G6SK-2F-TR DC5
Low Signal Relays - PCB Gullwing 2Coil Latch DPDT ...
Omron Electronics
1: $4.11
FK26X7R1H105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.30
ST485EXDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $2.32
TCS34717FN
Light to Digital Converters TRI Color Sensor LTD H ...
ams
1: $2.55
PCA8574APW,118
Interface - I/O Expanders 8-BIT I2C FM QB
NXP Semiconductors
1: $0.75
TPS7A4533KTTR
Low Dropout Regulators - LDO Low-Noise Fast Trans- ...
Texas Instruments
1: $3.26
MAX889SESA+
Charge Pumps f-Reg 200mA Invert Charge Pump
Maxim Integrated
1: $5.36
M39029/77-428
Circular MIL Spec Contacts MIL-DTL-38999 I, III, I ...
Tri-Star Electronics
1: $14.60
120-8
Chemicals SILICON GREASE 8oz.
Wakefield
1: $28.96
WM8778SEDS/V
Interface - CODECs Stereo CODEC
Wolfson Microelectronics
1: $6.47
M39029/76-424
Circular MIL Spec Contacts 16 AWG COAX PIN CONT MI ...
Tri-Star Electronics
1: $9.45
ABS25-32.768KHZ-T
Crystals 32.768KHz
ABRACON
1: $0.82
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92


101068506 173469326