|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-OM11059598
Manufacturer Part #:

OM11059,598

Manufacturer:

Description:
Clock & Timer Development Tools Eval brd for RTC w/ SPI bus PCF85063B
Mouser Online Catalog Page 432, Mouser Online Catalog
PDF Page 432, PDF Catalog Page
OM11059,598 Datasheet OM11059,598 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: RTC
Tool Is For Evaluation Of: PCF85063x
Frequency: 8 MHz
Operating Supply Voltage: 1.8 V to 5.5 V
Brand: NXP Semiconductors
Description/Function: Ideal demonstration board to use in the design phase of any project, just power and SPI-bus must be hooked up
For Use With: PCF85063BTL
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP4GMCSH4-B Memory Cards 2,003
MAX4730EXT+T Analog Switch ICs 4,275
SN74AUP2G14DCKR Inverters 6,217
TC7W02FUTE12LF Logic Gates 6,560
K220J10C0GF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 24,123
LCQT-MSOP10 Sockets & Adapters 46
10058 Anti-Static Control Products 89
SN74AUP1G00DBVR Logic Gates 6,000
MIKROE-429 Memory IC Development Tools 21
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.25

To add to a project, please Log In.

182054005 100439707 147914401 192564755 153566726 197847692