Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-OM10100
Manufacturer Part #:

OM10100,598

Manufacturer:

Description: Development Boards & Kits - ARM LPC2468 Eval Bd (EA-OEM-102)
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: Not Applicable
Product: Development Kits
Tool Is For Evaluation Of: LPC2468
Core: ARM7TDMI-S
Interface Type: Ethernet, RS-232, USB
Operating Supply Voltage: 3.3 V
Data Bus Width: 32 bit
Part # Aliases: EA-OEM-102
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $288.55
  2: $258.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
242113
RF Adapters - Between Series SMA JACK TO N PLUG AD ...
Amphenol Connex
1: $8.64
FIN1001M5X
LVDS Interface IC 3.3V LVDS Driver 1Bit HS Differe ...
Fairchild Semiconductor
1: $0.88
FIN1002M5X
Buffers & Line Drivers 3.3V LVDS Receiver 1Bit HS ...
Fairchild Semiconductor
1: $0.91
5536385-5
DIN 41612 Connectors B PIN R/A AB X32C L2 BDLK
TE Connectivity / AMP
1: $5.99
32-6198UL
Ethernet & Telecom Connectors RJ45 8P8C Cat6 Rnd S ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.79
242115
RF Adapters - Between Series SMA JACK TO N JACK AD ...
Amphenol Connex
1: $10.46
242144
RF Adapters - Between Series SMA PLUG TO SMB JACK ...
Amphenol Connex
1: $15.13
ASV-40.000MHZ-EJ-T
Standard Clock Oscillators 40MHz 3.3V
ABRACON
1: $2.89
72964
RF Adapters - In Series SMA PLUG(M)/PLUG(M)
Pomona Electronics
1: $7.54
72979
RF Adapters - Between Series SMA (F) to SMB (F)
Pomona Electronics
1: $11.15
OPA4376AIPW
Operational Amplifiers - Op Amps Precision Lo Nois ...
Texas Instruments
1: $3.82
KUP-14A15-24
General Purpose Relays 3P PLN QC/SLDR 24VAC
TE Connectivity / P&B
1: $17.52
OPA2376AIDG4
Operational Amplifiers - Op Amps Prec Lo Noise Lo ...
Texas Instruments
1: $2.58


000000001