|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-NZX3V3A-133
Manufacturer Part #:

NZX3V3A,133

Manufacturer:

Description:
Zener Diodes SINGLE ZENER DIODE
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Vz - Zener Voltage: 3.2 V
Mounting Style: Through Hole
Package / Case: SC-40
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 3 %
Zz - Zener Impedance: 100 Ohms
Maximum Operating Temperature: + 175 C
Configuration: Single
Packaging: Ammo Pack
Series: NZX
Brand: NXP Semiconductors
Height: 1.85 mm
Ir - Reverse Current: 5 uA
Length: 4.25 mm
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10000
Width: 1.85 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 87
1-2199298-4 IC & Component Sockets 60,496
20-101-1093 System-On-Modules - SOM 251
ULN2003A Darlington Transistors 8,364
2N7000 MOSFET 25,980
SN74LVC2G08DCUR Logic Gates 6,686
HFBR-1531Z Fiber Optic Transmitters, Receivers, Transceivers 279
HFBR-2531Z Fiber Optic Transmitters, Receivers, Transceivers 299
SFR25000Z0000ZR500 Metal Film Resistors - Through Hole 36,182
EC3A15H Isolated DC/DC Converters 2
Real Time Availability
Stock:
16,341 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
10:
$0.174
100:
$0.061
$0.042
$0.031
Ammo Pack of 10000
To purchase full ammo pack, order in multiples of 10000:
$0.027
$0.024
$0.022
$0.018

To add to a project, please Log In.

179697843 197847692 147914401