Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-NZX22A,133
Manufacturer Part #:

NZX22A,133

Manufacturer:

Description: Zener Diodes Diode Zener Single 21.4V 2% 500mW 2-Pin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Zener Voltage: 21.4 V
Voltage Tolerance: 2 %
Power Dissipation: 500 mW
Maximum Reverse Leakage Current: 0.05 uA
Maximum Zener Impedance: 65 Ohms
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: SC-40
Packaging: Ammo
Configuration: Single
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30,332 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  25: $0.177
  100: $0.128
  250: $0.075
  500: $0.062
  1,000: $0.043
  2,000: $0.035
  4,000: $0.032
Ammo Pack of 10000
To purchase full ammo pack, order in multiples of 10000:
  10,000: $0.028

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS02808MR-R
Speakers & Transducers 1W 80DBA 500HZ 8 OHM MYLAR
PUI Audio
1: $2.45
72913-0
Test Plugs & Test Jacks Panel Mt.Ban Jacks (BLACK)
Pomona Electronics
1: $2.88
72913-2
Test Plugs & Test Jacks Panel Mt.Ban Jacks (RED)
Pomona Electronics
1: $2.88
LM324AN
Operational Amplifiers - Op Amps Quad General
Texas Instruments
1: $0.21
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
NHD-0416BZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $16.25
MJL4281AG
Transistors Bipolar - BJT 15A 350V 230W NPN
ON Semiconductor
1: $6.25
KSP2222ABU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.20
CD4047BE
Monostable Multivibrator CMOS LP Mono/Astable
Texas Instruments
1: $0.27
LM385LP-1-2
Voltage & Current References 1.2V Micro Pwr
Texas Instruments
1: $0.45
K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
LM337LZ/NOPB
Linear Regulators - Standard
Texas Instruments
1: $0.52
NZX24B,133
Zener Diodes Diode Zener Single 24.15V 2% 500mW 2p ...
NXP Semiconductors
1: $0.19
LM317LILP
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.50
NZX22B,133
Zener Diodes Diode Zener Single 22.1V 2% 500mW 2-P ...
NXP Semiconductors
1: $0.19
NZX27B,133
Zener Diodes Diode Zener Single 26.9V 3% 500mW 2-P ...
NXP Semiconductors
1: $0.19
1N4742A,133
Zener Diodes Diode Zener Single 12V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
NZX18A,133
Zener Diodes Diode Zener Single 17.3V 2% 500mW 2-P ...
NXP Semiconductors
1: $0.19
1N4745A,133
Zener Diodes Diode Zener Single 16V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
1N4746A,133
Zener Diodes Diode Zener Single 18V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20

000000001