Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-NX3L1T53GD125
Manufacturer Part #:

NX3L1T53GD,125

Manufacturer:

Description: Analog Switch ICs 1SW SPDT 4.3V 60MHz
Silverlight Page 371, Mouser Enhanced Catalog
PDF Page 371, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Number of Switches: 1
Switch Configuration: SPDT
On Resistance (Max): 1.6 Ohms
On Time (Max): 120 ns
Off Time (Max): 90 ns
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XSON-8U
Maximum Power Dissipation: 250 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Supply Current: 690 nA, 800 nA
Switch Current (Max): +/- 350 mA, +/- 500 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  25: $0.165
  100: $0.155
  250: $0.148
  500: $0.142
  1,000: $0.136
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.132
  6,000: $0.128
  12,000: $0.124
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X7R2A474K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.45
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply ...
Texas Instruments
1: $0.52
TPS73701DCQR
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.45
FDS5672
MOSFET 60V 12A 10 OHM NCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $1.51
87438-0443
Headers & Wire Housings 4 CKT 1.5mm HDR. Rt.-Angle ...
Molex
1: $0.91
87438-0543
Headers & Wire Housings 5 CKT 1.5mm HDR. Rt.-Angle ...
Molex
1: $0.93
87438-0343
Headers & Wire Housings 3 CKT 1.5mm HDR. Rt.-Angle ...
Molex
1: $0.81
MB2S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.38
FDS86240
MOSFET 150V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.10
95503-2881
Ethernet & Telecom Connectors VERT PCB 8/8 RJ45 SM ...
Molex
1: $0.83
Si8651BD-B-IS
Isolator Interface IC 5 Ch 5.0 kV Isolator 150M 4/ ...
Silicon Labs
1: $4.07
MUSB-B151-34
USB Connectors Mini B right angle
Amphenol Commercial Products
1: $10.42
1410454C
Fixed Inductors 100uH 5.4A 4.6MHz Radial PCB Mount ...
Murata Power Solutions
1: $2.49
SJ-5018 (BLACK)
Mounting Hardware MED TAPERED SQ BLK
3M Electronic Specialty
1: $0.18
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
SN74HC4040PWR
Counter ICs 12-Bit Async Binary
Texas Instruments
1: $0.33

000000001