Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-NVT2006BQ115
Manufacturer Part #:

NVT2006BQ,115

Manufacturer:

Description: Translation - Voltage Levels BI VOLT-LVL TRANS OPEN-DRAIN P-P APP
Silverlight Page 374, Mouser Enhanced Catalog
PDF Page 374, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Type: Bidirectional Voltage Level Translators
Propagation Delay Time: 1.5 ns
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 1 V, 1.8 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: DHVQFN-16
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  25: $0.413
  100: $0.389
  250: $0.37
  500: $0.356
  1,000: $0.341
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.332
  6,000: $0.32
  12,000: $0.311
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GNM314R71E104MA11D
Capacitor Arrays & Networks 0.1uF 25Volts 20%
Murata Electronics
1: $0.51
TL3301AF160QG
Tactile Switches 6mm SMT Gull Wing 5mm Act Height
E-Switch
1: $0.35

121729869 194286753 157746596 173741703 159141771 131800166 154001148 134645029