|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-NTBA104GU12115
Manufacturer Part #:

NTBA104GU12,115

Manufacturer:

Description:
Translation - Voltage Levels Dual supply translating transcvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Dual Supply Translating Transceiver
Propagation Delay Time: 5.9 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: XQFN-12
Brand: NXP Semiconductors
Minimum Operating Temperature: -40 C
Operating Supply Current: 3.3 uA
Output Type: 3-State
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
142-0701-801 RF Connectors / Coaxial Connectors 17,447
LTST-C193KRKT-5A Standard LEDs - SMD 30,287
VJ0402A120JXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,464
VJ0402V104ZXQPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,374
MPC17510EJR2 Motor / Motion / Ignition Controllers & Drivers 135
TS3310ITD1022 Voltage Regulators - Switching Regulators 1,193
Real Time Availability
Stock:
4,038 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.91
10:
$0.756
100:
$0.581
500:
$0.513
$0.405
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.359
$0.345
$0.323
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

134645029 147914401 197847692