|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Analog Comparators Low Voltage Comparator
Mouser Online Catalog Page 2,410, Mouser Online Catalog
PDF Page 2,410, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Rail-to-Rail
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 30 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.3 V
Operating Supply Current: 9 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: XSON-6
Packaging: Reel
Brand: NXP Semiconductors
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 250 mW
Product: Analog Comparators
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-NCX2200GM132 NCX2200GM,132 Reel In Stock $0.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,500
02013A150JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,116
C1608X5R0J106M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 129,346
0603ESDA-MLP7 ESD Suppressors 9,532
RK73B1HTTC106J Thick Film Resistors - SMD 42,046
RK73H1HTTC4993F Thick Film Resistors - SMD 16,507
ERJ-1GEF2203C Thick Film Resistors - SMD 20,185
ERJ-1GE0R00C Thick Film Resistors - SMD 315,960
ERJ-1GEF1004C Thick Film Resistors - SMD 30,000
Real Time Availability
46,093 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

151260260 197847692 121307804 147914401Alternative Packaging