Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-NFN602
Manufacturer Part #:

N74F74N,602

Manufacturer:

Description: Flip Flops DUAL D-TYPE EDGE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 2
Logic Family: F
Logic Type: D-Type Edge Triggered Flip-Flop
Polarity: Inverting/Non-Inverting
Input Type: Single-Ended
Output Type: Differential
Propagation Delay Time: 6.2 ns
High Level Output Current: - 1 mA
Low Level Output Current: 20 mA
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-14
Packaging: Tube
Minimum Operating Temperature: 0 C
Number of Input Lines: 1
Number of Output Lines: 1
Factory Pack Quantity: 25
Supply Voltage - Min: 4.5 V
Part # Aliases: N74F74N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,187 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2187 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.16
  25: $1.05
  100: $0.918
  250: $0.805
  500: $0.712
  1,000: $0.561
  3,000: $0.524
  6,000: $0.498
  12,000: $0.479

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2140AIDGKT
Operational Amplifiers - Op Amps 11MHzPrecLo Noise ...
Texas Instruments
1: $7.08
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
BUF634P
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.06
TPS51125RGER
DC/DC Switching Controllers Dual-Synch Step- Down ...
Texas Instruments
1: $4.38
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.38
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
ISL9V3040P3
Motor / Motion / Ignition Controllers & Drivers Sg ...
Fairchild Semiconductor
1: $1.82
50-36-1673
Headers & Wire Housings MiniFitJr Rcpt DR R V-0 2C ...
Molex
1: $0.48
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
42410-6168
Ethernet & Telecom Connectors VERT 6/6 PANEL STOPS ...
Molex
1: $1.08
STP30NM30N
MOSFET N Ch 300V Mdmesh 30A
STMicroelectronics
1: $6.30
FCP22N60N
MOSFET 600V N-Channel SupreMOS
Fairchild Semiconductor
1: $5.25
N74F273AN,602
Flip Flops OCTAL D-TYPE F/F
NXP Semiconductors
1: $1.29
N74F02N,602
Logic Gates QUAD 2-INPUT NOR
NXP Semiconductors
1: $0.97
1N4152
Diodes - General Purpose, Power, Switching Vr/40V ...
Central Semiconductor
1: $0.47
IXDF604PI
Power Driver ICs 4A Dual Low-Side Ultrafast Mosfet ...
Clare
1: $1.28
SN74LV8154N
Counter ICs Dual 16-Bit Binary w/3-State Output
Texas Instruments
1: $1.04
0031.1659
Fuse Holders SOCKET FEU 1/4x11/4
Schurter
1: $2.53

134645029