|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-MMBTA92215
Manufacturer Part #:

MMBTA92,215

Manufacturer:

Description:
Bipolar Transistors - BJT TRANS SW TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Transistor Polarity: PNP
Package / Case: TO-236AB
Configuration: Single
Collector- Emitter Voltage VCEO Max: 300 V
Collector- Base Voltage VCBO: 300 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 50 MHz
Maximum Operating Temperature: + 150 C
DC Collector/Base Gain hfe Min: 25 at 1 mA at 10 V, 40 at 10 mA at 10 V, 25 at 30 mA at 10 V
DC Current Gain hFE Max: 25 at 1 mA at 10 V
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Part # Aliases: MMBTA92 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SUM90P10-19L-E3 MOSFET 7,523
ITS711L1 Power Switch ICs - Power Distribution 1,642
73366-0030 RF Connectors / Coaxial Connectors 3,392
TNPW0603150KBEEA Thin Film Resistors - SMD 7,733
CGA6M2X7R2A105K200AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,694
ERJ-3EKF51R0V Thick Film Resistors - SMD 79,049
PMBTA42,215 Bipolar Transistors - BJT 9,129
MMBTA42,215 Bipolar Transistors - BJT 8,358
ADM3483EARZ-REEL7 RS-422/RS-485 Interface IC 1,155
MM5Z9V1 Zener Diodes 25,104
Real Time Availability
Stock:
4,426 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.26
10:
$0.17
100:
$0.071
$0.048
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.037
$0.031
$0.029
$0.027
$0.024
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 197847692