Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LPC2103FHN48-S
Manufacturer Part #:

LPC2103FHN48,551

Manufacturer:

Description: ARM Microcontrollers - MCU 32K FL/8K RAM 8CH 10-B ADC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM7TDMI-S
Data Bus Width: 16 bit/32 bit
Maximum Clock Frequency: 70 MHz
Program Memory Size: 32 KB
Data RAM Size: 8 KB
On-Chip ADC: Yes
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: HVQFN-48
Mounting Style: SMD/SMT
Interface Type: I2C, JTAG, SPI, SSP, UART
Length: 7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 32
Number of Timers: 4
Packaging: Tray
Processor Series: LPC21
Program Memory Type: Flash
Series: LPC2000
Factory Pack Quantity: 260
Supply Voltage - Max: 1.95 V, 3.6 V
Supply Voltage - Min: 1.65 V, 3 V
Part # Aliases: LPC2103FHN48-S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
202 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 202 may be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.62
  25: $5.07
  100: $4.61
  250: $4.16
  500: $3.74
  1,000: $2.99
  3,000: $2.88
  6,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
OM10079,598
Development Boards & Kits - ARM MCB2103
NXP Semiconductors
1: $101.45
OM10045,598
Development Boards & Kits - ARM MCB213x
NXP Semiconductors
1: $149.93
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
KSK-LPC2103-01
Development Boards & Kits - ARM KICKSTART KIT NXP ...
IAR Systems
1: $149.00
DB-LQFP48-LPC2103
Sockets & Adapters DB-LQFP48-LPC2103 w/ LPC2103 lo ...
FDI
1: $9.50
RP-PLUS
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE
Code Red Technologies
1: $150.00
RP-PLUS-EDU
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE FO ...
Code Red Technologies
1: $120.00
OM10081,598
Development Boards & Kits - ARM KS2103 IAR Eval Bo ...
NXP Semiconductors
1: $132.93
OM10090,598
Development Boards & Kits - ARM IAR KS2103-02 Kick ...
NXP Semiconductors
1: $100.48
SI5432DC-T1-GE3
MOSFET 20V 6.0A 6.3W 20mohm @ 4.5V
Vishay/Siliconix
1: $1.86
SN74LVC4245APWR
Bus Transceivers Octal Tri-St Shifter
Texas Instruments
1: $0.93
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.02
5-1814832-1
RF Connectors Str PCB Skt
TE Connectivity
1: $2.03
TNPW0603100RBEEA
Thin Film Resistors - SMD 100ohms .1% 25ppm
Vishay
1: $0.40
TG.09.0113
Antennas CELL HINGD PNTABND TRM ANT SMA(M)
Taoglas
1: $8.10
1301.9306
Pushbutton Switches 6X6 SHORT TRAVEL SWITCH 9.5MM
Schurter
1: $0.28
TPS71818-33DRVT
Low Dropout Regulators - LDO Dual,200mA Out,Lo Noi ...
Texas Instruments
1: $1.58

191981648 124698211 127477072 168384885 101164902 141730523