Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LPC1226FBD643011
Manufacturer Part #:

LPC1226FBD64/301,1

Manufacturer:

Description: ARM Microcontrollers - MCU CORTEX M0 96K FL 8K DMA CRC ADC COMPARTR
Silverlight Page 243, Mouser Enhanced Catalog
PDF Page 243, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 45 MHz
Program Memory Size: 128 KB
Data RAM Size: 8 KB
Operating Supply Voltage: 3.3 V
Package / Case: LQFP-64
Mounting Style: SMD/SMT
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 150 C
Number of Timers: 2
Packaging: Tray
Processor Series: LPC1200
Program Memory Type: Flash
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.12
  25: $2.84
  100: $2.67
  250: $2.54
  500: $2.45
  1,000: $2.35
  2,500: $2.28
  5,000: $2.20
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
FTCSU564
LCD Touch Panels Controller Chip
NKK Switches
1: $26.29
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
RP-PLUS
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE
Code Red Technologies
1: $150.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
RP-PLUS-EDU
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE FO ...
Code Red Technologies
1: $120.00
THS3201D
High Speed Operational Amplifiers 1.8GHz Current F ...
Texas Instruments
1: $4.95
NFM3DPC223R1H3L
EMI/RFI Suppressors & Ferrites 0.022uF 50V 2A
Murata Electronics
1: $1.25
BLM18KG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600ohms 1.3 ...
Murata Electronics
1: $0.34
LPC1225FBD64/321,1
ARM Microcontrollers - MCU CORTEX M0 80K FL 8K DMA ...
NXP Semiconductors
1: $2.85
LLL317R71H103MA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0612 ...
Murata Electronics
1: $0.61
RK73H1JTTD49R9F
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
KOA Speer
1: $0.08
RK73H1JTTD2001F
Thick Film Resistors - SMD 1/10watts 2Kohms 1%
KOA Speer
1: $0.08
RK73H1JTTD3651F
Thick Film Resistors - SMD 1/10watts 3.65Kohms
KOA Speer
1: $0.08
IMC1812ER102K
Fixed Inductors 1KuH 10%
Vishay/Dale
1: $0.95
RK73H2BTTE4990F
Thick Film Resistors - SMD 1/4watts 499ohms 1%
KOA Speer
1: $0.11

158373008 136335129 154256827 175546627 159909141 141730523