|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-LPC11U12FHN33201
Manufacturer Part #:

LPC11U12FHN33/201,

Manufacturer:

Description:
ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 MCU
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: HVQFN-33
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 16 kB
Data RAM Size: 6 kB
ADC Resolution: 10 bit
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: I2C, SSP, USART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8
Number of I/Os: 26 I/O
Number of Timers/Counters: 4 Timer
Packaging: Tray
Processor Series: LPC11U1x
Program Memory Type: Flash
Factory Pack Quantity: 260
Tradename: LPC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OM13021,598 Development Boards & Kits - ARM 2
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.01
10:
$2.47
100:
$1.98
250:
$1.88
500:
$1.73
$1.42
$1.33
$1.25
$1.17

To add to a project, please Log In.

158272681 141730523 136335129 147914401 152339528 173199303 171515240 197847692 162990349 171773735