Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LPC1113FHN333035
Manufacturer Part #:

LPC1113FHN33/303,5

Manufacturer:

Description: ARM Microcontrollers - MCU Cortex-M0 24 kB flash up to 8kB SRAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 24 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Operating Temperature Range: - 65 C to + 150 C
Package / Case: HVQFN-33
Mounting Style: SMD/SMT
Packaging: Tray
Processor Series: LPC1113
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.79
  10: $2.25
  100: $2.03
  250: $1.80
  500: $1.58
  1,000: $1.30
  2,000: $1.21
  5,000: $1.17
  10,000: $1.12

To add to a project, please Log In.

158272681 141730523 124698211