Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LPC1111FHN332025
Manufacturer Part #:

LPC1111FHN33/202,5

Manufacturer:

Description: ARM Microcontrollers - MCU 32b,8K Flash, 33 I/O
Silverlight Page 243, Mouser Enhanced Catalog
PDF Page 243, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 8 KB
Data RAM Size: 2 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Operating Temperature Range: - 65 C to + 150 C
Package / Case: HVQFN-33
Mounting Style: SMD/SMT
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Number of Programmable I/Os: 42
Number of Timers: 4
Packaging: Tray
Processor Series: LPC1111
Program Memory Type: Flash
Factory Pack Quantity: 260
Tradename: LPC1100L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
309 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  25: $1.36
  100: $1.29
  250: $1.22
  500: $1.08
  1,000: $1.01
  2,000: $0.945
  4,000: $0.91
  10,000: $0.875

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
RP-PLUS-EDU
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE FO ...
Code Red Technologies
1: $120.00
RP-PLUS
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE
Code Red Technologies
1: $150.00
ERA-3AED121V
Thin Film Resistors - SMD 0603 120ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
LPC1102UK,118
ARM Microcontrollers - MCU 32b 32K Flash 11I/O
NXP Semiconductors
1: $2.34
LM3150MH/NOPB
DC/DC Switching Controllers 42V SYNC STEP-DOWN
Texas Instruments
1: $3.48
LM22672MR-ADJ/NOPB
DC/DC Switching Converters
Texas Instruments
1: $3.60
LQW15AN1N5B00D
Fixed Inductors 1.5 NH +-.1NH
Murata Electronics
1: $0.29
STM8L101F2P6
8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kby ...
STMicroelectronics
1: $1.53
LPC1113FBD48/302,1
ARM Microcontrollers - MCU 32b 24K Flash 42I/O
NXP Semiconductors
1: $1.83
LPC1113FHN33/302,5
ARM Microcontrollers - MCU 32b 24K Flash 42I/O
NXP Semiconductors
1: $1.80
BC847C,215
Transistors Bipolar - BJT NPN GP 100MA 45V
NXP Semiconductors
1: $0.12
ERA-3AED103V
Thin Film Resistors - SMD 0603 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09


124698211 127026003 158272681 126266326 158373008 114887186 154256827 175546627 127477072 168384885 191981648 141730523