|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-LM75AD-T
Manufacturer Part #:

LM75AD,118

Manufacturer:

Description:
Board Mount Temperature Sensors I2C LOCAL +/- 2OC TS
Mouser Online Catalog Page 432, Mouser Online Catalog
PDF Page 432, PDF Catalog Page
LM75AD,118 Datasheet LM75AD,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Brand: NXP Semiconductors
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 11 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOT-96-8
Product: Sensor with Overtemp
Operating Supply Current: 100 uA
Output Current: 10 mA
Packaging: Reel
Series: LM75A
Factory Pack Quantity: 2500
Part # Aliases: LM75AD-T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-LM75AD LM75AD,112 Tube In Stock $0.61 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADWR Darlington Transistors 35,054
1N4007 Rectifiers 439,433
ATMEGA2561-16AU 8-bit Microcontrollers - MCU 152
B3F-1052 Tactile Switches 41,706
DS1307ZN+T&R Real Time Clock 2,123
MAX6818EAP+T Supervisory Circuits 1,223
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,546
NDC7002N MOSFET 30,257
PCF8563T/5,518 Real Time Clock 6,776
SA39-11EWA LED Displays & Accessories 841
Real Time Availability
Stock:
5,997 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.61
10:
$0.496
100:
$0.32
$0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.216
$0.207
$0.20
$0.192
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179771517 162337067 166050945 119479548 185990947 127707587 128996964 130972179 161159414 103643850 142336017 195346910 109217377 126916482 144949695 147914401 153282410 180528314 189014863 194707424 100300003 141071272 141411018 197847692Alternative Packaging