|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-KTY83/122T/R
Manufacturer Part #:

KTY83/122,113

Manufacturer:

Description:
Thermistors - PTC SNSR TEMP TAPE AXIAL
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Resistance: 1.02 kOhms
Tolerance: 5 %
Termination Style: Axial
Series: KTY83
Operating Temperature Range: - 55 C to + 175 C
Current Rating: 10 mA
Diameter: 1.6 mm
Lead Diameter: 0.55 mm
Length: 3.04 mm
Package / Case: SOD-68
Packaging: Reel
Factory Pack Quantity: 10000
Temperature Coefficient: 0.76 % / K
Type: PTC
Part # Aliases: KTY83/122 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L829-1J1T-43 Modular Connectors / Ethernet Connectors 1,565
N7E50-M516RB-50 Memory Card Connectors 796
PIC16F1788-I/ML 8-bit Microcontrollers - MCU 1,104
PDS1-S24-S5-M-TR Isolated DC/DC Converters 804
5VB3 Power Line Filters 80
FSUSB74MPX USB Switch ICs 681
STWD100NWWY3F Supervisory Circuits 2,224
750313443 Transformers Audio & Signal 315
FB20009-3B-RC EMI Filter Beads, Chips & Arrays 1,215
DF13-15P-1.25DS(20) Headers & Wire Housings 158
Real Time Availability
Not Available
Pricing (USD)

000000001