Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-KTY83/121,153
Manufacturer Part #:

KTY83/121,153

Manufacturer:

Description: Thermistors - PTC Temp Sensor Analog 2-Pin
PDF Data Sheet
 
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Resistance: 1 kOhms
Termination Style: Axial
Series: KTY83
Operating Temperature Range: - 55 C to + 175 C
Current Rating: 1 mA
Dimensions: 1.6 mm Dia. x 3.04 mm L
Lead Diameter: 0.55 mm
Package / Case: DO-34
Packaging: Ammo
Factory Pack Quantity: 1000
Temperature Coefficient: 0.75 % / K
Type: PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,596 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  25: $0.548
  100: $0.505
  250: $0.462
  500: $0.429
Ammo Pack of 1000
To purchase full ammo pack, order in multiples of 1000:
  1,000: $0.405
  2,000: $0.374
  4,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS139-73LF
RF Switch ICs DC ot 2GHz SPDT IL= 1.2dB
Skyworks Solutions, Inc.
1: $2.57
AS169-73LF
RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ.
Skyworks Solutions, Inc.
1: $0.62
C8051F411-GM
8-bit Microcontrollers - MCU 50 MIPS 32KB 12ADC RT ...
Silicon Labs
1: $4.84
2N6661
MOSFET 90V 4Ohm
Supertex
1: $28.04
422H-12/G
High Frequency / RF Relays DPDT 12VDC Latch Hi Tem ...
Teledyne Relays
1: $92.47
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.06
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.11
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
XF2M-4015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.13
HCPL062N
High Speed Optocouplers 10B Hi Perform 3.3V Dual C ...
Fairchild Semiconductor
1: $4.99
SN65LBC174AN
RS-422/RS-485 Interface IC Quad LP Diff
Texas Instruments
1: $6.93
REF5030AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.71
SMF6V0A-GS08
ESD Suppressors 6.0 Volt 200 Watt 5%
Vishay Semiconductors
1: $0.48
FP75R12KE3
IGBT Modules 1200V 75A PIM
Infineon Technologies
1: $239.59
69176-008LF
Headers & Wire Housings MINI-LATCH 2X4P
FCI
1: $1.39
1658526-5
Headers & Wire Housings IDC RCPT 10 POS W/ STRAIN ...
TE Connectivity / AMP
1: $5.32
350782-1
Pin & Socket Connectors CAP HOUSE 9 POS
TE Connectivity / AMP
1: $0.66
PT06A1412P
Circular MIL Spec Connector 12P Sz 14 Straight Pin ...
Amphenol Industrial
1: $20.07


This product is also available in:
000000001