|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-KTY83120113
Manufacturer Part #:

KTY83/120,113

Manufacturer:

Description:
PTC Thermistors SNSR TEMP TAPE AXIAL
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Resistance: 1.02 kOhms
Tolerance: 5 %
Termination Style: Axial
Series: KTY83
Operating Temperature Range: - 55 C to + 175 C
Current Rating: 10 mA
Diameter: 1.6 mm
Lead Diameter: 0.55 mm
Length: 3.04 mm
Package / Case: SOD-68
Packaging: Reel
Factory Pack Quantity: 10000
Temperature Coefficient: 0.76 % / K
Type: PTC
Part # Aliases: KTY83/120 T/R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7192BRUZ Analog to Digital Converters - ADC 2,726
66180-1 Pin & Socket Connectors 17,024
XBP08-DPSIT-024 RF Modules 7
A81-C90X Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 4,759
USB-RS485-PCBA Interface Modules 156
STM32F407ZGT6 ARM Microcontrollers - MCU 1,432
TS391ILT Analog Comparators 12,077
BAT54C Schottky Diodes & Rectifiers 63,448
LM4040D25FTA Voltage References 13,574
LM385LP-2-5 Voltage References 1,592
Real Time Availability
Not Available
Pricing (USD)

129527177