Product Detail   

This product is also available in:




Mouser Part #: 771-KTY83/110-T/R
Manufacturer Part #: KTY83/110,113
Manufacturer: NXP Semiconductors
Description: Board Mount Temperature & Humidity Sensors TEMP SENSOR AXIAL
Silverlight Page 321, Mouser Enhanced Catalog
PDF Page 321, PDF Catalog Page

Manufacturer: NXP
Product Category: Board Mount Temperature & Humidity Sensors
RoHS: RoHS Compliant Details
Package / Case: SOD-68
Supply Voltage (Max): + 24 V
Supply Voltage (Min): + 8 V
Supply Current: 10 mA
Maximum Operating Temperature: + 175 C
Packaging: Reel
Minimum Operating Temperature: - 55 C


Availability 
Stock: 
832 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $0.92
25 $0.68
100 $0.51
250 $0.38
500 $0.32
1,000 $0.30
2,000 $0.296
5,000 $0.286
 
To purchase full reel, order in multiples of 10000.
More: Get Quote

To add to a project, please Log In.