|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-KMZ49118
Manufacturer Part #:

KMZ49,118

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Magnetic field sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Magnetic Field Sensor
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Operating Supply Voltage: 5 V
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Supply Voltage - Max: 9 V
Supply Voltage - Min: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 207
LMZ21700SILT Power Management Modules 5,315
AS5601-ASOM Board Mount Hall Effect / Magnetic Sensors 1,740
AD22151YRZ Board Mount Hall Effect / Magnetic Sensors 266
KMZ41,118 Board Mount Hall Effect / Magnetic Sensors 1,892
KMZ60,115 Board Mount Hall Effect / Magnetic Sensors 1,444
ZMZ20M Board Mount Hall Effect / Magnetic Sensors 430
PIC18F87J90-I/PT 8-bit Microcontrollers - MCU 169
UCD1A221MCL1GS Aluminum Electrolytic Capacitors - SMD 3,390
MOD-HMC5883L Magnetic Sensor Development Tools 42
Real Time Availability
Stock:
33,428 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.65
10:
$1.36
100:
$1.09
500:
$0.954
$0.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.733
$0.707
$0.653
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

150106272 185803377 154110775 197847692 126916482 144949695 147914401 173029875 142336017 164081365 195346910 103166843 168107694 102696061