|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-KMZ41118
Manufacturer Part #:

KMZ41,118

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors SNSR MAGNETC TAPE-13
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Type: Magnetic Field Sensor
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Operating Supply Voltage: 5 V
Minimum Operating Temperature: - 40 C
Output Voltage: 81 V
Packaging: Reel
Factory Pack Quantity: 2500
Supply Voltage - Max: 9 V
Supply Voltage - Min: 5 V
Part # Aliases: /T3 KMZ41
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS5601-SO_EK_AB Magnetic Sensor Development Tools 38
TJA1043T,118 CAN Interface IC 23,833
PIC24EP512GP806-I/PT 16-bit Microcontrollers - MCU 2,561
IHLP2525CZER4R7M01 Fixed Inductors 29,619
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 165,218
KMZ49,118 Board Mount Hall Effect / Magnetic Sensors 33,428
H1102FNL Transformers Audio & Signal 2,630
KMZ60,115 Board Mount Hall Effect / Magnetic Sensors 1,444
T73YB104KT20 Trimmer Resistors - Through Hole 706
T73YB504KT20 Trimmer Resistors - Through Hole 738
Real Time Availability
Stock:
1,892 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.08
10:
$1.71
100:
$1.36
500:
$1.19
$0.992
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.92
$0.887
$0.819
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185803377 154110775 150106272 102696061 197847692 103166843 144949695 173029875 164081365 168107694 126916482 142336017 147914401 195346910