Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-KMI161115
Manufacturer Part #:

KMI16/1,115

Manufacturer:

Description: Speed Sensors SNSR MAGNETIC TAPE-7
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Packaging: Reel
Factory Pack Quantity: 600
Part # Aliases: KMI16/1 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
631 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.09
  25: $3.96
  100: $3.84
  250: $2.80
  500: $2.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $2.07
  1,000: $1.79
  3,000: $1.65
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
NBPLANN150PAUNV
Board Mount Pressure / Force Sensors LeadlssSMT,Ba ...
Honeywell
1: $8.02
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
TMDSCCS-ALLF03
Development Software CCS Floating 3 User Pack
Texas Instruments
1: $1,870.31
TPS51315RGFT
Voltage Mode PWM Controllers 3-14V 10A Synch Step ...
Texas Instruments
1: $7.70
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
ATMEGA128L-8MU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.32
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
PTN78020WAH
DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Reg ...
Texas Instruments
1: $20.75
STBC08PMR
Battery Management 800mA Linear Li Ion batery char ...
STMicroelectronics
1: $0.91
929834-02-36-RK
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $1.13
LM2936MP-3.3/NOPB
Low Dropout Regulators - LDO ULTRA-LOW QUIES CRNT ...
Texas Instruments
1: $1.50
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.28
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
DAC8501E/250
Digital to Analog Converters - DAC Mltply RtoR Out ...
Texas Instruments
1: $8.53
133-3701-801
RF Connectors PC END JCK .062" GLD
Johnson / Emerson Connectivity Solutions
1: $4.45
MAX7422EUA+
Active Filters 5th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $8.94

144949695 178553678 107863422 126916482