|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-KMI151115
Manufacturer Part #:

KMI15/1,115

Manufacturer:

Description:
Speed Sensors MAGNETIC FIELD SENSR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Type: Magnetoresistive
Maximum Output Current: 16.8 mA
Termination Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 16 V
Maximum Frequency: 25 kHz
Mounting Style: Through Hole
Operating Supply Voltage: - 0.5 V to + 16 V
Packaging: Reel
Factory Pack Quantity: 600
Part # Aliases: KMI15/1 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

126916482 144949695 142336017